F2X4WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 244,13200 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X4WH6

DigiKey Part Number
298-F2X4WH6-14-ND
Manufacturer
Manufacturer Product Number
F2X4WH6
Description
WIRE DUCT SLOTTED SCREW 14" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.992" (101.40mm)
Manufacturer
Panduit Corp
Length
1.17' (355.60mm)
Series
Width
2.250" (57.15mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184-24007HellermannTyton0184-24007-ND1 244,13200 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,63000 Kč345,63 Kč
10321,39500 Kč3 213,95 Kč
25312,24040 Kč7 806,01 Kč
50305,47060 Kč15 273,53 Kč
100298,84350 Kč29 884,35 Kč
250290,28896 Kč72 572,24 Kč
500283,97192 Kč141 985,96 Kč
Manufacturers Standard Package
Unit Price without VAT:345,63000 Kč
Unit Price with VAT:418,21230 Kč