
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.92' (584.20mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,56000 Kč | 540,56 Kč |
| 10 | 502,77900 Kč | 5 027,79 Kč |
| 25 | 488,42720 Kč | 12 210,68 Kč |
| 50 | 477,82660 Kč | 23 891,33 Kč |
| 100 | 467,44470 Kč | 46 744,47 Kč |
| 250 | 454,04260 Kč | 113 510,65 Kč |
| Unit Price without VAT: | 540,56000 Kč |
|---|---|
| Unit Price with VAT: | 654,07760 Kč |


