
F1X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1X4WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,00000 Kč | 271,00 Kč |
| 10 | 251,98100 Kč | 2 519,81 Kč |
| 25 | 244,80240 Kč | 6 120,06 Kč |
| 50 | 239,49920 Kč | 11 974,96 Kč |
| 100 | 234,31040 Kč | 23 431,04 Kč |
| 250 | 227,60776 Kč | 56 901,94 Kč |
| 500 | 222,65936 Kč | 111 329,68 Kč |
| Unit Price without VAT: | 271,00000 Kč |
|---|---|
| Unit Price with VAT: | 327,91000 Kč |



