
F1X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1X4WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | F1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,83000 Kč | 489,83 Kč |
| 10 | 455,50100 Kč | 4 555,01 Kč |
| 25 | 442,51320 Kč | 11 062,83 Kč |
| 50 | 432,91000 Kč | 21 645,50 Kč |
| 100 | 423,50500 Kč | 42 350,50 Kč |
| 250 | 411,37004 Kč | 102 842,51 Kč |
| 500 | 402,40400 Kč | 201 202,00 Kč |
| Unit Price without VAT: | 489,83000 Kč |
|---|---|
| Unit Price with VAT: | 592,69430 Kč |



