F1X4LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 94
Unit Price: 218,77000 Kč
Datasheet
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1X4LG6

DigiKey Part Number
298-F1X4LG6-17-ND
Manufacturer
Manufacturer Product Number
F1X4LG6
Description
WIRE DUCT SLOTTED SCREW 17" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.000" (101.60mm)
Length
1.42' (431.80mm)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,04000 Kč388,04 Kč
10360,83000 Kč3 608,30 Kč
25350,54920 Kč8 763,73 Kč
50342,95200 Kč17 147,60 Kč
100335,50600 Kč33 550,60 Kč
250325,89988 Kč81 474,97 Kč
500318,80466 Kč159 402,33 Kč
Manufacturers Standard Package
Unit Price without VAT:388,04000 Kč
Unit Price with VAT:469,52840 Kč