
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,57000 Kč | 407,57 Kč |
| 10 | 379,05600 Kč | 3 790,56 Kč |
| 25 | 368,23760 Kč | 9 205,94 Kč |
| 50 | 360,25000 Kč | 18 012,50 Kč |
| 100 | 352,43250 Kč | 35 243,25 Kč |
| 250 | 342,33796 Kč | 85 584,49 Kč |
| 500 | 334,88366 Kč | 167 441,83 Kč |
| Unit Price without VAT: | 407,57000 Kč |
|---|---|
| Unit Price with VAT: | 493,15970 Kč |



