
F1X3LG6 | |
|---|---|
DigiKey Part Number | 298-F1X3LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | F1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 235,55600 Kč | 2 355,56 Kč |
| 25 | 228,84480 Kč | 5 721,12 Kč |
| 50 | 223,89320 Kč | 11 194,66 Kč |
| 100 | 219,04060 Kč | 21 904,06 Kč |
| 250 | 212,77860 Kč | 53 194,65 Kč |
| 500 | 208,15234 Kč | 104 076,17 Kč |
| 1 000 | 203,62244 Kč | 203 622,44 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |


