
F1X3LG6 | |
|---|---|
DigiKey Part Number | 298-F1X3LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 220,35300 Kč | 2 203,53 Kč |
| 25 | 214,07880 Kč | 5 351,97 Kč |
| 50 | 209,44240 Kč | 10 472,12 Kč |
| 100 | 204,90270 Kč | 20 490,27 Kč |
| 250 | 199,04676 Kč | 49 761,69 Kč |
| 500 | 194,72034 Kč | 97 360,17 Kč |
| 1 000 | 190,48294 Kč | 190 482,94 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |



