
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,71000 Kč | 536,71 Kč |
| 10 | 499,18500 Kč | 4 991,85 Kč |
| 25 | 484,92800 Kč | 12 123,20 Kč |
| 50 | 474,40780 Kč | 23 720,39 Kč |
| 100 | 464,09990 Kč | 46 409,99 Kč |
| 250 | 450,79432 Kč | 112 698,58 Kč |
| Unit Price without VAT: | 536,71000 Kč |
|---|---|
| Unit Price with VAT: | 649,41910 Kč |







