F1.5X4WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 20
Unit Price: 1 373,06000 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X4WH6

DigiKey Part Number
298-F1.5X4WH6-23-ND
Manufacturer
Manufacturer Product Number
F1.5X4WH6
Description
WIRE DUCT SLOTTED SCREW 23" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.020" (102.11mm)
Length
1.92' (584.20mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,18000 Kč517,18 Kč
10480,98000 Kč4 809,80 Kč
25467,24760 Kč11 681,19 Kč
50457,10960 Kč22 855,48 Kč
100447,17970 Kč44 717,97 Kč
250434,36212 Kč108 590,53 Kč
Manufacturers Standard Package
Unit Price without VAT:517,18000 Kč
Unit Price with VAT:625,78780 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 6' WHITE
In-Stock: 54
Unit Price: 1 463,98000 Kč
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 371,24000 Kč
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: 331,14000 Kč
WIRE DUCT SLOTTED SCREW 12" WHIT
In-Stock: 4
Unit Price: 288,30000 Kč
WIRE DUCT SLOTTED SCREW 22" WHIT
In-Stock: 0
Unit Price: 495,13000 Kč