
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 10 | 411,98100 Kč | 4 119,81 Kč |
| 25 | 400,23040 Kč | 10 005,76 Kč |
| 50 | 391,55400 Kč | 19 577,70 Kč |
| 100 | 383,04970 Kč | 38 304,97 Kč |
| 250 | 372,07700 Kč | 93 019,25 Kč |
| 500 | 363,97094 Kč | 181 985,47 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |







