Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X3WH6

DigiKey Part Number
298-F1.5X3WH6-12-ND
Manufacturer
Manufacturer Product Number
F1.5X3WH6
Description
WIRE DUCT SLOTTED SCREW 12" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.020" (76.71mm)
Length
1.00' (304.80mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10230,93600 Kč2 309,36 Kč
25224,35960 Kč5 608,99 Kč
50219,50040 Kč10 975,02 Kč
100214,74440 Kč21 474,44 Kč
250208,60588 Kč52 151,47 Kč
500204,07116 Kč102 035,58 Kč
1 000199,63009 Kč199 630,09 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 6' WHITE
In-Stock: 225
Unit Price: 1 245,81000 Kč
WIRE DUCT SLOTTED SCREW 17" WHIT
In-Stock: 2
Unit Price: 338,07000 Kč
WIRE DUCT SLOTTED SCREW 24" WHIT
In-Stock: 11
Unit Price: 459,65000 Kč
WIRE DUCT SLOTTED SCREW 15" WHIT
In-Stock: 0
Unit Price: 301,95000 Kč
WIRE DUCT SLOTTED SCREW 22" WHIT
In-Stock: 0
Unit Price: 424,16000 Kč