Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X2WH6

DigiKey Part Number
298-18101-ND
Manufacturer
Manufacturer Product Number
F1.5X2WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1.5X2WH6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
10937,01500 Kč9 370,15 Kč
25910,21280 Kč22 755,32 Kč
50890,41600 Kč44 520,80 Kč
120865,98725 Kč103 918,47 Kč
360836,21386 Kč301 036,99 Kč
600830,36662 Kč498 219,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč