
EV8-12R-Q | |
|---|---|
DigiKey Part Number | 298-16816-ND |
Manufacturer | |
Manufacturer Product Number | EV8-12R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.790" (20.07mm) | |
Length - Overall | 1.640" (41.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.318" (8.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 25 | 32,85760 Kč | 821,44 Kč |
| 50 | 32,14800 Kč | 1 607,40 Kč |
| 100 | 31,45500 Kč | 3 145,50 Kč |
| 250 | 30,56132 Kč | 7 640,33 Kč |
| 500 | 29,90116 Kč | 14 950,58 Kč |
| 1 000 | 29,25441 Kč | 29 254,41 Kč |
| 2 500 | 28,42004 Kč | 71 050,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



