
PV8-38R-TY | |
|---|---|
DigiKey Part Number | 298-15730-ND |
Manufacturer | |
Manufacturer Product Number | PV8-38R-TY |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.590" (14.99mm) | Material - Insulation Vinyl |
Length - Overall 1.640" (41.66mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 50 | 36,46940 Kč | 1 823,47 Kč |
| 200 | 34,91335 Kč | 6 982,67 Kč |
| 400 | 34,15903 Kč | 13 663,61 Kč |
| 600 | 33,72523 Kč | 20 235,14 Kč |
| 1 000 | 33,18608 Kč | 33 186,08 Kč |
| 2 600 | 32,19914 Kč | 83 717,76 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



