
EV8-14R-Q | |
|---|---|
DigiKey Part Number | 298-16817-ND |
Manufacturer | |
Manufacturer Product Number | EV8-14R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.318" (8.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 30,80000 Kč | 770,00 Kč |
| 50 | 30,14060 Kč | 1 507,03 Kč |
| 100 | 29,48960 Kč | 2 948,96 Kč |
| 250 | 28,65220 Kč | 7 163,05 Kč |
| 500 | 28,03358 Kč | 14 016,79 Kč |
| 1 000 | 27,42780 Kč | 27 427,80 Kč |
| 2 500 | 26,64571 Kč | 66 614,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



