
EQSP10-Q | |
|---|---|
DigiKey Part Number | 298-16718-ND |
Manufacturer | |
Manufacturer Product Number | EQSP10-Q |
Description | STRONGHOLD QUICK SPLICE, VINYL I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Hinged Lid | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 10,06100 Kč | 100,61 Kč |
| 25 | 9,77360 Kč | 244,34 Kč |
| 50 | 9,56520 Kč | 478,26 Kč |
| 100 | 9,35890 Kč | 935,89 Kč |
| 250 | 9,09356 Kč | 2 273,39 Kč |
| 500 | 8,89774 Kč | 4 448,87 Kč |
| 1 000 | 8,70590 Kč | 8 705,90 Kč |
| 2 500 | 8,45848 Kč | 21 146,20 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |





