19216-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19216-0002
0192160002
0192160002

0192160002

DigiKey Part Number
23-0192160002-ND
Manufacturer
Manufacturer Product Number
0192160002
Description
CONN INLINE TAP 10-12 AWG IDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
Hinged Lid
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,41500 Kč74,15 Kč
256,95720 Kč173,93 Kč
506,62400 Kč331,20 Kč
1006,30520 Kč630,52 Kč
2505,90904 Kč1 477,26 Kč
5005,62702 Kč2 813,51 Kč
1 0005,35810 Kč5 358,10 Kč
2 5005,02245 Kč12 556,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč