
EBV14-4MB-Q | |
|---|---|
DigiKey Part Number | 298-16653-ND |
Manufacturer | |
Manufacturer Product Number | EBV14-4MB-Q |
Description | STRONGHOLD MALE BULLET DISCONNEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.160" (4.06mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.830" (21.08mm) | |
Length - Barrel | 0.330" (8.38mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 7,07280 Kč | 176,82 Kč |
| 50 | 6,92120 Kč | 346,06 Kč |
| 100 | 6,77180 Kč | 677,18 Kč |
| 250 | 6,58024 Kč | 1 645,06 Kč |
| 500 | 6,43920 Kč | 3 219,60 Kč |
| 1 000 | 6,30048 Kč | 6 300,48 Kč |
| 2 500 | 6,12151 Kč | 15 303,77 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |




