
DV14-250B-M | |
|---|---|
DigiKey Part Number | 298-10554-ND |
Manufacturer | |
Manufacturer Product Number | DV14-250B-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 8,51890 Kč | 851,89 Kč |
| 250 | 8,27740 Kč | 2 069,35 Kč |
| 500 | 8,09934 Kč | 4 049,67 Kč |
| 1 000 | 7,92486 Kč | 7 924,86 Kč |
| 3 000 | 7,65566 Kč | 22 966,98 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










