
DV10-250-L | |
|---|---|
DigiKey Part Number | 298-10032-ND |
Manufacturer | |
Manufacturer Product Number | DV10-250-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.229" (5.82mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 33,17680 Kč | 829,42 Kč |
| 50 | 32,46300 Kč | 1 623,15 Kč |
| 100 | 31,76580 Kč | 3 176,58 Kč |
| 250 | 30,86288 Kč | 7 715,72 Kč |
| 500 | 30,19596 Kč | 15 097,98 Kč |
| 1 000 | 29,54314 Kč | 29 543,14 Kč |
| 2 500 | 28,70049 Kč | 71 751,22 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |













