Wire Duct Gray, Light Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRD22LG6

DigiKey Part Number
298-10317-ND
Manufacturer
Manufacturer Product Number
DRD22LG6
Description
WIRE DUCT SLOTTED DIN RL FAST 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
DRD22LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Dual Channel
Height
2.126" (54.00mm)
Length
6.00' (1.83m)
Width
6.220" (158.00mm)
Mounting Type
DIN Rail Fasteners
Features
DIN Rail Mount, Separate Snap In Hinged Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 176,58000 Kč3 176,58 Kč
122 935,92250 Kč35 231,07 Kč
302 851,53533 Kč85 546,06 Kč
542 800,52278 Kč151 228,23 Kč
Unit Price without VAT:3 176,58000 Kč
Unit Price with VAT:3 843,66180 Kč