
DRD22WH6 | |
|---|---|
DigiKey Part Number | 298-18251-ND |
Manufacturer | |
Manufacturer Product Number | DRD22WH6 |
Description | WIRE DUCT SLOTTED DIN RL FAST 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | DRD22WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Dual Channel | |
Height | 2.126" (54.00mm) | |
Length | 6.00' (1.83m) | |
Width | 6.220" (158.00mm) | |
Mounting Type | DIN Rail Fasteners | |
Features | DIN Rail Mount, Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 570,50000 Kč | 3 570,50 Kč |
| 12 | 3 299,83583 Kč | 39 598,03 Kč |
| 30 | 3 204,95267 Kč | 96 148,58 Kč |
| 54 | 3 169,54315 Kč | 171 155,33 Kč |
| Unit Price without VAT: | 3 570,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 320,30500 Kč |




