
DRD33LG6 | |
|---|---|
DigiKey Part Number | 298-10315-ND |
Manufacturer | |
Manufacturer Product Number | DRD33LG6 |
Description | WIRE DUCT SLOTTED DIN RL FAST 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | DRD33LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Dual Channel | |
Height | 3.120" (79.25mm) | |
Length | 6.00' (1.83m) | |
Width | 7.220" (183.40mm) | |
Mounting Type | DIN Rail Fasteners | |
Features | DIN Rail Mount, Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 716,78000 Kč | 4 716,78 Kč |
| 12 | 4 358,92250 Kč | 52 307,07 Kč |
| 30 | 4 256,50467 Kč | 127 695,14 Kč |
| Unit Price without VAT: | 4 716,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 707,30380 Kč |




