


DPF14-250FIB-M | |
|---|---|
DigiKey Part Number | 298-11505-ND |
Manufacturer | |
Manufacturer Product Number | DPF14-250FIB-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.090" ~ 0.156" (2.29mm ~ 3.96mm) |
Length - Overall 0.840" (21.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 11,73760 Kč | 293,44 Kč |
| 50 | 11,48300 Kč | 574,15 Kč |
| 100 | 11,23690 Kč | 1 123,69 Kč |
| 250 | 10,91828 Kč | 2 729,57 Kč |
| 500 | 10,68302 Kč | 5 341,51 Kč |
| 1 000 | 10,45299 Kč | 10 452,99 Kč |
| 3 000 | 10,09747 Kč | 30 292,41 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |







