
DNF14-206FIB-M | |
|---|---|
DigiKey Part Number | 298-11518-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-206FIB-M |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 50 | 12,60500 Kč | 630,25 Kč |
| 100 | 12,33390 Kč | 1 233,39 Kč |
| 250 | 11,98440 Kč | 2 996,10 Kč |
| 500 | 11,72622 Kč | 5 863,11 Kč |
| 1 000 | 11,47324 Kč | 11 473,24 Kč |
| 3 000 | 11,08310 Kč | 33 249,30 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |





