0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
DPFxx-2xxFIB Drawing

DPF14-250FIB-C

DigiKey Part Number
298-14404-ND
Manufacturer
Manufacturer Product Number
DPF14-250FIB-C
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.090" ~ 0.156" (2.29mm ~ 3.96mm)
Length - Overall
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1035,91300 Kč359,13 Kč
2534,88720 Kč872,18 Kč
5034,13620 Kč1 706,81 Kč
10033,39800 Kč3 339,80 Kč
30032,26417 Kč9 679,25 Kč
50031,74874 Kč15 874,37 Kč
1 00031,06218 Kč31 062,18 Kč
2 50030,17599 Kč75 439,97 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč