DNF14-250FIM-2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF14-250FIM-2K

DigiKey Part Number
298-DNF14-250FIM-2KTR-ND - Tape & Reel (TR)
298-DNF14-250FIM-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF14-250FIM-2K
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.900" (22.86mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
Blue
Contact Material
Brass
Contact Finish
Nickel
Insulation Diameter
0.158" (4.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1014,44000 Kč144,40 Kč
2514,03600 Kč350,90 Kč
5013,73300 Kč686,65 Kč
10013,43620 Kč1 343,62 Kč
25013,05520 Kč3 263,80 Kč
50012,77398 Kč6 386,99 Kč
1 00012,49865 Kč12 498,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,22868 Kč24 457,36 Kč
4 00011,96430 Kč47 857,20 Kč
6 00011,81224 Kč70 873,44 Kč
10 00011,62316 Kč116 231,60 Kč
14 00011,50020 Kč161 002,80 Kč
20 00011,37124 Kč227 424,80 Kč
50 00011,04606 Kč552 303,00 Kč
100 00010,80589 Kč1 080 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč