
CT-2600/LBT | |
|---|---|
DigiKey Part Number | 298-CT-2600/LBT-ND |
Manufacturer | |
Manufacturer Product Number | CT-2600/LBT |
Description | CRIMPTOOL,4TON,HYDRAULIC,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 738,82000 Kč | 85 738,82 Kč |
| Unit Price without VAT: | 85 738,82000 Kč |
|---|---|
| Unit Price with VAT: | 103 743,97220 Kč |








