
CT-810 | |
|---|---|
DigiKey Part Number | 298-CT-810-ND |
Manufacturer | |
Manufacturer Product Number | CT-810 |
Description | TOOL HAND HELD CRIMPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 543,50000 Kč | 13 543,50 Kč |
| 5 | 12 866,52400 Kč | 64 332,62 Kč |
| 10 | 12 584,62600 Kč | 125 846,26 Kč |
| 25 | 12 220,83600 Kč | 305 520,90 Kč |
| Unit Price without VAT: | 13 543,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 387,63500 Kč |





