Tool Die Set, Hydraulic For Terminals, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-2600-P6

DigiKey Part Number
298-20963-ND
Manufacturer
Manufacturer Product Number
CD-2600-P6
Description
CRIMP DIE FOR CT-2600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Terminals, 6 AWG
Specifications
-
Compatible Tools
CT-2600
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 502,32000 Kč5 502,32 Kč
55 228,25000 Kč26 141,25 Kč
105 114,14700 Kč51 141,47 Kč
254 966,89200 Kč124 172,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 502,32000 Kč
Unit Price with VAT:6 657,80720 Kč