



CSMS-D71 | |
|---|---|
DigiKey Part Number | 298-10403-ND |
Manufacturer | |
Manufacturer Product Number | CSMS-D71 |
Description | CABLE TIE HLD DUAL TIE MNT BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Brown Cable Tie |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Cable Tie | |
Size / Dimension | 0.57" L x 0.38" W x 0.38" H (14.5mm x 9.7mm x 9.7mm) | |
For Use With/Related Products | Spacer for M, I, S Ties | |
Material | Polyetheretherketone (PEEK) | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,20000 Kč | 70,20 Kč |
| 10 | 65,21900 Kč | 652,19 Kč |
| 25 | 63,36480 Kč | 1 584,12 Kč |
| 50 | 61,99420 Kč | 3 099,71 Kč |
| 100 | 60,65700 Kč | 6 065,70 Kč |
| 250 | 58,93056 Kč | 14 732,64 Kč |
| 500 | 57,65452 Kč | 28 827,26 Kč |
| 1 000 | 56,40535 Kč | 56 405,35 Kč |
| 2 500 | 54,79282 Kč | 136 982,05 Kč |
| Unit Price without VAT: | 70,20000 Kč |
|---|---|
| Unit Price with VAT: | 84,94200 Kč |






