


TM1-X2-M | |
|---|---|
DigiKey Part Number | 298-23660-ND |
Manufacturer | |
Manufacturer Product Number | TM1-X2-M |
Description | CABLE TIE HLDR DUAL SWIVEL NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 - Dual Opening, Swivel Cable Tie Holder Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 2 - Dual Opening, Swivel | |
Mounting Type | - | |
Size / Dimension | 0.52" L x 0.32" W x 0.46" H (13.2mm x 8.1mm x 11.7mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 25 | 66,53000 Kč | 1 663,25 Kč |
| 50 | 65,09380 Kč | 3 254,69 Kč |
| 100 | 63,69110 Kč | 6 369,11 Kč |
| 250 | 61,87692 Kč | 15 469,23 Kč |
| 500 | 60,53724 Kč | 30 268,62 Kč |
| 1 000 | 59,22528 Kč | 59 225,28 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |



