2 - Dual Opening, Swivel Cable Tie Holder Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 - Dual Opening, Swivel Cable Tie Holder Natural
Cable Accessories Overview

TM1-X2-C

DigiKey Part Number
298-20424-ND
Manufacturer
Manufacturer Product Number
TM1-X2-C
Description
CABLE TIE HLDR DUAL SWIVEL NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 - Dual Opening, Swivel Cable Tie Holder Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
2 - Dual Opening, Swivel
Mounting Type
-
Size / Dimension
0.52" L x 0.32" W x 0.46" H (13.2mm x 8.1mm x 11.7mm)
For Use With/Related Products
M Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1081,51400 Kč815,14 Kč
2579,19600 Kč1 979,90 Kč
5077,48260 Kč3 874,13 Kč
10075,81120 Kč7 581,12 Kč
30073,22843 Kč21 968,53 Kč
50072,05632 Kč36 028,16 Kč
1 00070,49386 Kč70 493,86 Kč
2 50068,47716 Kč171 192,90 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč