
CMBA75BLY | |
|---|---|
DigiKey Part Number | 298-16100-ND |
Manufacturer | |
Manufacturer Product Number | CMBA75BLY |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,75000 Kč | 331,75 Kč |
| 10 | 308,53000 Kč | 3 085,30 Kč |
| 25 | 299,74360 Kč | 7 493,59 Kč |
| 50 | 293,25180 Kč | 14 662,59 Kč |
| 100 | 286,89050 Kč | 28 689,05 Kč |
| 250 | 278,68096 Kč | 69 670,24 Kč |
| 500 | 272,61602 Kč | 136 308,01 Kč |
| 1 000 | 266,67508 Kč | 266 675,08 Kč |
| 2 500 | 259,00846 Kč | 647 521,15 Kč |
| Unit Price without VAT: | 331,75000 Kč |
|---|---|
| Unit Price with VAT: | 401,41750 Kč |








