
CCS6X88BL | |
|---|---|
DigiKey Part Number | 298-CCS6X88BL-ND |
Manufacturer | |
Manufacturer Product Number | CCS6X88BL |
Description | CATEGORY 6A, SHIELDED, RJ45, 8-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Phosphor Bronze | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,72000 Kč | 1 201,72 Kč |
| 10 | 1 117,43000 Kč | 11 174,30 Kč |
| 25 | 1 085,43720 Kč | 27 135,93 Kč |
| 50 | 1 061,81840 Kč | 53 090,92 Kč |
| 100 | 1 038,67870 Kč | 103 867,87 Kč |
| 250 | 1 008,81028 Kč | 252 202,57 Kč |
| 500 | 986,74726 Kč | 493 373,63 Kč |
| 1 000 | 965,13212 Kč | 965 132,12 Kč |
| Unit Price without VAT: | 1 201,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,08120 Kč |

