CJ6X88TGWH-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 70
Unit Price: 551,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 461,28250 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 440,90130 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 551,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 59
Unit Price: 525,16000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 440,90130 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 997
Unit Price: 551,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 249
Unit Price: 482,74000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 440,90130 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 46
Unit Price: 535,24000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 53
Unit Price: 525,16000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 440,90130 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 551,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 509,83000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ6X88TGWH-24

DigiKey Part Number
298-16081-ND
Manufacturer
Manufacturer Product Number
CJ6X88TGWH-24
Description
MINI-COM MODULE, CAT 6A, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1525,16000 Kč525,16 Kč
24475,12333 Kč11 402,96 Kč
48464,81250 Kč22 311,00 Kč
72458,88208 Kč33 039,51 Kč
120451,51125 Kč54 181,35 Kč
264440,35114 Kč116 252,70 Kč
504431,38808 Kč217 419,59 Kč
1 008421,97148 Kč425 347,25 Kč
2 520409,81788 Kč1 032 741,06 Kč
Manufacturers Standard Package
Unit Price without VAT:525,16000 Kč
Unit Price with VAT:635,44360 Kč