CJ6X88TGAW-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 45
Unit Price: 22,50000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98840 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 215
Unit Price: 22,50000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 38
Unit Price: 21,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98840 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6 297
Unit Price: 22,50000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 259
Unit Price: 19,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98840 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 20,31200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98840 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 22,50000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 20,80000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,98840 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ6X88TGAW-24

DigiKey Part Number
CJ6X88TGAW-24-ND
Manufacturer
Manufacturer Product Number
CJ6X88TGAW-24
Description
MINI-COM MODULE, CAT 6A, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Panduit Corp
Termination
IDC
Series
Shielding
Unshielded
Packaging
Box
Ratings
Cat6a
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Housing Material
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-10°C ~ 75°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (74)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJ6X88TGAWPanduit Corp45298-21009-ND22,50000 KčParametric Equivalent
CJ6X88TGAW-CPanduit Corp0CJ6X88TGAW-C-ND17,98840 KčParametric Equivalent
CJ6X88TGBLPanduit Corp215298-12581-ND22,50000 KčParametric Equivalent
CJ6X88TGBL-24Panduit Corp38298-16078-ND21,43000 KčParametric Equivalent
CJ6X88TGBL-CPanduit Corp0CJ6X88TGBL-C-ND17,98840 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
24458,15208 Kč10 995,65 Kč
Manufacturers Standard Package
Unit Price without VAT:458,15208 Kč
Unit Price with VAT:554,36402 Kč