CJ6X88TGEI-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 45
Unit Price: 547,67000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 458,15208 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 437,90920 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 115
Unit Price: 547,67000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 278
Unit Price: 521,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 437,90920 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6 267
Unit Price: 547,67000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 259
Unit Price: 479,47000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 437,90920 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 494,46300 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 437,90920 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 547,67000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 506,37000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 437,90920 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ6X88TGEI-24

DigiKey Part Number
CJ6X88TGEI-24-ND
Manufacturer
Manufacturer Product Number
CJ6X88TGEI-24
Description
MINI-COM MODULE, CAT 6A, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Panduit Corp
Termination
IDC
Series
Shielding
Unshielded
Packaging
Box
Ratings
Cat6a
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Housing Material
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-10°C ~ 75°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (74)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJ6X88TGAWPanduit Corp45298-21009-ND547,67000 KčParametric Equivalent
CJ6X88TGAW-24Panduit Corp0CJ6X88TGAW-24-ND458,15208 KčParametric Equivalent
CJ6X88TGAW-CPanduit Corp0CJ6X88TGAW-C-ND437,90920 KčParametric Equivalent
CJ6X88TGBLPanduit Corp115298-12581-ND547,67000 KčParametric Equivalent
CJ6X88TGBL-24Panduit Corp278298-16078-ND521,60000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1521,60000 Kč521,60 Kč
24471,89917 Kč11 325,58 Kč
48461,65813 Kč22 159,59 Kč
72455,76806 Kč32 815,30 Kč
120448,44717 Kč53 813,66 Kč
264437,36273 Kč115 463,76 Kč
504428,46052 Kč215 944,10 Kč
1 008419,10783 Kč422 460,69 Kč
2 520407,03671 Kč1 025 732,51 Kč
Manufacturers Standard Package
Unit Price without VAT:521,60000 Kč
Unit Price with VAT:631,13600 Kč