Cable Clamp, Cleat Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCPL2H5870-X

DigiKey Part Number
298-CCPL2H5870-X-ND
Manufacturer
Manufacturer Product Number
CCPL2H5870-X
Description
CBL CLAMP CLEAT BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cleat Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Cleat
Type Attributes
Adjustable
Opening Size
-
Mounting Type
-
Material
Polymer
Color
Black
Length
5.030" (127.76mm)
Width
1.760" (44.70mm)
Height
3.070" (77.98mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 232,27000 Kč1 232,27 Kč
101 145,77300 Kč11 457,73 Kč
251 112,98080 Kč27 824,52 Kč
501 088,76080 Kč54 438,04 Kč
1001 065,02480 Kč106 502,48 Kč
2501 034,39532 Kč258 598,83 Kč
5001 011,76530 Kč505 882,65 Kč
1 000989,59629 Kč989 596,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 232,27000 Kč
Unit Price with VAT:1 491,04670 Kč