
CCAL2H5870-X | |
|---|---|
DigiKey Part Number | 298-CCAL2H5870-X-ND |
Manufacturer | |
Manufacturer Product Number | CCAL2H5870-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Aluminum | |
Color | Natural | |
Length | 5.180" (131.57mm) | |
Width | 1.750" (44.45mm) | |
Height | 2.870" (72.90mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,82000 Kč | 1 411,82 Kč |
| 10 | 1 312,78300 Kč | 13 127,83 Kč |
| 25 | 1 275,19200 Kč | 31 879,80 Kč |
| 50 | 1 247,42720 Kč | 62 371,36 Kč |
| 100 | 1 220,21590 Kč | 122 021,59 Kč |
| 250 | 1 185,10152 Kč | 296 275,38 Kč |
| 500 | 1 159,16036 Kč | 579 580,18 Kč |
| 1 000 | 1 133,75132 Kč | 1 133 751,32 Kč |
| Unit Price without VAT: | 1 411,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,30220 Kč |


