Cable Clamp, Cleat Black Fastener 1.984" (50.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Cleat Black Fastener 1.984" (50.40mm)
Supporting your Project: Printed Circuit Board Solutions

12886

DigiKey Part Number
RPC3291-ND
Manufacturer
Manufacturer Product Number
12886
Description
CBL CLAMP CLEAT BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cleat Black Fastener 1.984" (50.40mm)
Datasheet
 Datasheet
EDA/CAD Models
12886 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Cleat
Type Attributes
Adjustable
Opening Size
1.984" (50.40mm)
Mounting Type
Fastener
Material
Low Density Polyethylene (LDPE)
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,73000 Kč62,73 Kč
1053,21400 Kč532,14 Kč
2549,87160 Kč1 246,79 Kč
5047,48880 Kč2 374,44 Kč
10045,21750 Kč4 521,75 Kč
30041,84390 Kč12 553,17 Kč
60039,84695 Kč23 908,17 Kč
1 20037,94561 Kč45 534,73 Kč
2 70035,83708 Kč96 760,12 Kč
Manufacturers Standard Package
Unit Price without VAT:62,73000 Kč
Unit Price with VAT:75,90330 Kč