


CCH12-S10-C0 | |
|---|---|
DigiKey Part Number | 298-19640-ND |
Manufacturer | |
Manufacturer Product Number | CCH12-S10-C0 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.360" (9.14mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,59200 Kč | 239,80 Kč |
| 50 | 9,38200 Kč | 469,10 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| 300 | 8,86957 Kč | 2 660,87 Kč |
| 500 | 8,72844 Kč | 4 364,22 Kč |
| 1 000 | 8,54031 Kč | 8 540,31 Kč |
| 2 500 | 8,29774 Kč | 20 744,35 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



