Cable Clamp, P-Type Black Fastener 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.750" (19.05mm)
Network Infrastructure for Warehousing and Logistics

CCH75-S10-C0

DigiKey Part Number
298-14257-ND
Manufacturer
Manufacturer Product Number
CCH75-S10-C0
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Weather Resistant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.780" (19.81mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1015,76900 Kč157,69 Kč
2515,32840 Kč383,21 Kč
5015,00520 Kč750,26 Kč
10014,67970 Kč1 467,97 Kč
30014,18273 Kč4 254,82 Kč
50013,95696 Kč6 978,48 Kč
1 00013,65563 Kč13 655,63 Kč
2 50013,26704 Kč33 167,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč