
CCH12-S10-C | |
|---|---|
DigiKey Part Number | 298-14232-ND |
Manufacturer | |
Manufacturer Product Number | CCH12-S10-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.360" (9.14mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 50 | 8,32360 Kč | 416,18 Kč |
| 100 | 8,14510 Kč | 814,51 Kč |
| 300 | 7,86937 Kč | 2 360,81 Kč |
| 500 | 7,74364 Kč | 3 871,82 Kč |
| 1 000 | 7,57713 Kč | 7 577,13 Kč |
| 2 500 | 7,36173 Kč | 18 404,33 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


