Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C400X100YJT

DigiKey Part Number
298-18212-ND
Manufacturer
Manufacturer Product Number
C400X100YJT
Description
LABEL THERMAL TRANSFER ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5003,07075 Kč7 676,88 Kč
5 0003,00465 Kč15 023,25 Kč
7 5002,96657 Kč22 249,27 Kč
12 5002,91929 Kč36 491,12 Kč
17 5002,88852 Kč50 549,10 Kč
25 0002,85625 Kč71 406,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,07075 Kč
Unit Price with VAT:3,71561 Kč