
S150X225VATY | |
|---|---|
DigiKey Part Number | 298-18715-ND |
Manufacturer | |
Manufacturer Product Number | S150X225VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" x 1.50" (38.10mm x 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" x 1.50" (38.10mm x 38.10mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,76436 Kč | 23 821,80 Kč |
| 10 000 | 4,66154 Kč | 46 615,40 Kč |
| 15 000 | 4,60233 Kč | 69 034,95 Kč |
| 25 000 | 4,52879 Kč | 113 219,75 Kč |
| 35 000 | 4,48093 Kč | 156 832,55 Kč |
| 50 000 | 4,43075 Kč | 221 537,50 Kč |
| Unit Price without VAT: | 4,76436 Kč |
|---|---|
| Unit Price with VAT: | 5,76488 Kč |



