
C300X200YJT | |
|---|---|
DigiKey Part Number | 298-18201-ND |
Manufacturer | |
Manufacturer Product Number | C300X200YJT |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03246 Kč | 4 032,46 Kč |
| 2 000 | 3,94553 Kč | 7 891,06 Kč |
| 3 000 | 3,89562 Kč | 11 686,86 Kč |
| 5 000 | 3,83352 Kč | 19 167,60 Kč |
| 7 000 | 3,79320 Kč | 26 552,40 Kč |
| 10 000 | 3,75085 Kč | 37 508,50 Kč |
| Unit Price without VAT: | 4,03246 Kč |
|---|---|
| Unit Price with VAT: | 4,87928 Kč |





