
C200X050YJT | |
|---|---|
DigiKey Part Number | 298-18185-ND |
Manufacturer | |
Manufacturer Product Number | C200X050YJT |
Description | LABEL THERMAL TRANSFER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90989 Kč | 4 549,45 Kč |
| 10 000 | 0,89032 Kč | 8 903,20 Kč |
| 15 000 | 0,87906 Kč | 13 185,90 Kč |
| 25 000 | 0,86508 Kč | 21 627,00 Kč |
| 35 000 | 0,85599 Kč | 29 959,65 Kč |
| 50 000 | 0,84644 Kč | 42 322,00 Kč |
| Unit Price without VAT: | 0,90989 Kč |
|---|---|
| Unit Price with VAT: | 1,10097 Kč |






