
C150X075YJT | |
|---|---|
DigiKey Part Number | 298-18168-ND |
Manufacturer | |
Manufacturer Product Number | C150X075YJT |
Description | LABEL THERMAL TRANSFER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87490 Kč | 4 374,50 Kč |
| 10 000 | 0,85607 Kč | 8 560,70 Kč |
| 15 000 | 0,84525 Kč | 12 678,75 Kč |
| 25 000 | 0,83181 Kč | 20 795,25 Kč |
| 35 000 | 0,82306 Kč | 28 807,10 Kč |
| 50 000 | 0,81389 Kč | 40 694,50 Kč |
| Unit Price without VAT: | 0,87490 Kč |
|---|---|
| Unit Price with VAT: | 1,05863 Kč |




